|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-4008
Manufacturer Part #:

4008 1"

Manufacturer:

Description:
Adhesive Tapes 4008 RETAIL LABEL 1X36YD BULK PN6435
Mouser Online Catalog Page 2,935, Mouser Online Catalog
PDF Page 2,935, PDF Catalog Page
4008 1" Datasheet 4008 1" Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant By Exemption Details
Product: Tapes
Type: Double-Sided
Description/Function: Double Coated Urethane Foam Tapes
Color: Natural
Material: Urethane
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 1 in
Length: 36 yds
Packaging: Bulk
Factory Pack Quantity: 9
Tensile Strength: 170 kPa
Thickness: 3.2 mm
Part # Aliases: 02120006452 70006076106
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-221-RFX RF Connectors / Coaxial Connectors 2,387
31-320-RFX RF Connectors / Coaxial Connectors 9,070
796949-4 Fixed Terminal Blocks 6,213
TS5A3159MDBVREP Analog Switch ICs 4,527
RXEF375 Resettable Fuses - PPTC 6,960
EEE-FK1H100P Aluminum Electrolytic Capacitors - SMD 18,254
MAX16053AUT+T Supervisory Circuits 2,540
BAV99LT1G Diodes - General Purpose, Power, Switching 157,769
3475 Standoffs & Spacers 100
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.39
5:
$80.17

To add to a project, please Log In.

103473579 127732640