|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3HIC125
Manufacturer Part #:

3HIC125

Manufacturer:

Description:
Anti-Static Control Products 3 SPOT HIC CARD 30 40 50%
Mouser Online Catalog Page 2,936, Mouser Online Catalog
PDF Page 2,936, PDF Catalog Page
3HIC125 Datasheet 3HIC125 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Indicator Cards
Type: Humidity
Color: Blue to Pink
Size: 2 in x 3 in
Material: Blotting paper impregnated with cobaltous chloride
Brand: SCS
Description/Function: 3 Spot Humidity Card
Length: 3 in
Packaging: Bulk
Width: 2 in
Part # Aliases: 05111115785 80001122789
Unit Weight: 8.000001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLD33-018 TVS Diodes - Transient Voltage Suppressors 2,377
11SM1 Basic / Snap Action Switches 268
62115929-0-0-V Rocker Switches 120
MCP3221A0T-E/OT Analog to Digital Converters - ADC 1,530
MAX8892EXK+T LDO Voltage Regulators 2,356
5-861610-3 Standard Circular Connector 110
11SM703 Basic / Snap Action Switches 78
CR0603-FX-3001ELF Thick Film Resistors - SMD 13,050
GS3T0 220K 5% Metal Film Resistors - Through Hole 1,568
FIT221B3/4 BK207 Heat Shrink Tubing and Sleeves 473
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.24
10:
$24.26
25:
$21.85

To add to a project, please Log In.

682250254 135044208 103473579 127732640 1940224865-0215-6false