|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3779PG
Manufacturer Part #:

3779 PG

Manufacturer:

Description:
Chemicals HOT MELT ADSVE AMBER 1IN X 3IN, SLD BY LB
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Product: Adhesives
Type: Applicator
Size: 1 in x 3 in
Brand: 3M Electronic Specialty
Contains Lead: No
Description/Function: Adhesive sealant, amber
Series: 3000
Factory Pack Quantity: 22
Part # Aliases: 02120082602 62377993308
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCC56-14io1B Discrete Semiconductor Modules 3
8465 Screws & Fasteners 21,555
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.86
5:
$58.96
10:
$55.49
25:
$52.38
50:
$37.31

To add to a project, please Log In.

118629983 103473579 170220770 127732640 155605145 176235496