|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-35GN
Manufacturer Part #:

35 GREEN (3/4" X 66')

Manufacturer:

Description:
Adhesive Tapes VINYL GREEN 3/4"X66'
Mouser Online Catalog Page 2,935, Mouser Online Catalog
PDF Page 2,935, PDF Catalog Page
35 GREEN (3/4" X 66') Datasheet 35 GREEN (3/4" X 66') Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Electrical
Description/Function: 35 Vinyl Electrical Color Coding Tape
Color: Green
Material: Polyvinyl Chloride (PVC)
Brand: 3M Electronic Specialty
Adhesive Type: Rubber
Width: 3/4 in
Length: 66 ft
Packaging: Roll
Factory Pack Quantity: 10
Tensile Strength: 30.3 MPa
Thickness: 0.178 mm
Part # Aliases: 05400710851 80610834048
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD558JNZ Digital to Analog Converters - DAC 187
323068 Terminals 1,000
35 WHITE (3/4" X 66') Adhesive Tapes 52
35 YELLOW (3/4" X 66') Adhesive Tapes 17
35 BLUE (3/4" X 66') Adhesive Tapes 9
35 RED (3/4" X 66') Adhesive Tapes 25
35 GRAY Adhesive Tapes 24
35 ORANGE Adhesive Tapes 24
35 BROWN (3/4"X66') Adhesive Tapes 6
35-VIOLET (3/4"X66') Adhesive Tapes 15
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.11
5:
$5.67

To add to a project, please Log In.

103473579 127732640