|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-33
Manufacturer Part #:

33 + SUPER (.75"X66')

Manufacturer:

Description:
Adhesive Tapes SCOTCH SUPER 33 BLK
Mouser Online Catalog Page 1,796, Mouser Online Catalog
PDF Page 1,796, PDF Catalog Page
33 + SUPER (.75"X66') Datasheet 33 + SUPER (.75"X66') Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Low Voltage, Weather Resistant
Description/Function: Super 33+ Vinyl Electrical Tape
Color: Black
Material: Polyvinyl Chloride (PVC)
Brand: 3M Electronic Specialty
Adhesive Type: Rubber
Width: 3/4 in
Length: 66 ft
Packaging: Bulk
Factory Pack Quantity: 100
Thickness: 0.177 mm
Part # Aliases: 05400706132 80610833834
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XP1001000-05R Ethernet Modules 818
A000066 Development Boards & Kits - AVR 1,573
20-101-0383 System-On-Modules - SOM 1,223
06147 2 1/2" X 10' Adhesive Tapes 266
JIC-2030 Wire Stripping & Cutting Tools 62
35 WHITE (3/4" X 66') Adhesive Tapes 52
AT04-4P-SR01BLK Automotive Connectors 202
35 RED (3/4" X 66') Adhesive Tapes 25
G-1138S-1110 Slide Switches 120
88 SUPER (3/4" X 66') Adhesive Tapes 257
Real Time Availability
Stock:
146 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.82
10:
$5.39
50:
$4.72
100:
$4.48
200:
$4.31

To add to a project, please Log In.

127732640 103473579