|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3048
Manufacturer Part #:

3048

Manufacturer:

Description:
Anti-Static Control Products GROUNDING 8200 SERIES
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: SCS
Product: Kits
Type: Grounding
Cord Length: 15 ft
Description/Function: Easily snaps onto mats and runners, grounds two single conductor wrist straps
Packaging: Bulk
Factory Pack Quantity: 20
Part # Aliases: 05400718239 98079810671
Unit Weight: 8.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV164035 In-Circuit Debuggers 271
A000067 Development Boards & Kits - AVR 846
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,529
FT4232H MINI MODULE Interface Development Tools 374
PX0842/B USB Connectors 1,436
2272 Anti-Static Control Products 450
8811 Anti-Static Control Products 2
2214 Anti-Static Control Products 24
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.96
5:
$21.81

To add to a project, please Log In.

127732640 103473579 135044208 1940224865-0215-6false