|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-30068
Manufacturer Part #:

30068

Manufacturer:

Description:
Anti-Static Control Products 6X8 ZIP PKG/100
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: SCS
Product: Anti-Static Bags
Type: Open Top
Color: Transparent
Size: 6 in x 8 in
Description/Function: Provides a static safe environment for sensitive electronic devices
Packaging: Bulk
Part # Aliases: 05111177824 80000966244
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 22,422
5-747904-2 D-Sub Standard Connectors 4,769
5-747905-2 D-Sub Standard Connectors 5,961
1825-0 Test Plugs & Test Jacks 1,291
1825-2 Test Plugs & Test Jacks 3,083
NC3FD-LX XLR Connectors 1,716
1N4007 Rectifiers 450,274
30023 Anti-Static Control Products 20
30046 Anti-Static Control Products 39
300810 Anti-Static Control Products 1
Real Time Availability
Stock:
17 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.02
5:
$17.07
10:
$15.71
50:
$14.60

To add to a project, please Log In.

103473579 127732640 194022486 1350442085-0215-6false