|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-30046
Manufacturer Part #:

30046

Manufacturer:

Description:
Anti-Static Control Products 4 x 6" pkg./100
Mouser Online Catalog Page 2,936, Mouser Online Catalog
PDF Page 2,936, PDF Catalog Page
30046 Datasheet 30046 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: SCS
Product: Anti-Static Bags
Type: Open Top
Color: Silver
Size: 4 in x 6 in
Packaging: Bulk
Factory Pack Quantity: 5
Part # Aliases: 05111177817 80000966178
Unit Weight: 5.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
66900-210LF Headers & Wire Housings 1,938
30035 Anti-Static Control Products 134
CMF60250R00BHEB Metal Film Resistors - Through Hole 391
30023 Anti-Static Control Products 20
30058 Anti-Static Control Products 15
10058 Anti-Static Control Products 92
30068 Anti-Static Control Products 17
300810 Anti-Static Control Products 1
37103 Storage Boxes & Cases 40
300610 Anti-Static Control Products 10
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.26
5:
$10.68
10:
$9.82
50:
$9.13

To add to a project, please Log In.

135044208 194022486 103473579 1277326405-0215-6false