Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-30035
Manufacturer Part #:

30035

Manufacturer:

Description:
Anti-Static Control Products 3X5 ZIP PKG/100
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: SCS
Product: Anti-Static Bags
Type: Reclosable
Color: Transparent
Size: 3 in x 5 in
Description/Function: Provides a static safe environment for sensitive electronic devices
Factory Pack Quantity: 5
Part # Aliases: 05111177813 80000966137
Unit Weight: 3.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
243 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.45
  5: $9.92
  10: $9.12
  50: $8.47

To add to a project, please Log In.

103473579 127732640 194022486 1350442085-0215-6false