|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-3001818
Manufacturer Part #:

3001818

Manufacturer:

Description:
Anti-Static Control Products 18 x 18" pkg./100
Mouser Online Catalog Page 2,936, Mouser Online Catalog
PDF Page 2,936, PDF Catalog Page
3001818 Datasheet 3001818 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Product: Anti-Static Bags
Type: Open Top
Color: Silver
Size: 18 in x 18 in
Brand: SCS
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 05111177805 80000966053
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TIP132 Darlington Transistors 2,958
LM339N Analog Comparators 11,060
LM358NG Operational Amplifiers - Op Amps 8,743
UVZ2A102MHD Aluminum Electrolytic Capacitors - Leaded 1,569
4952 Circuit Board Hardware - PCB 1,911
IRF1010EZPBF MOSFET 675
RDER72E474K5B1C13B Multilayer Ceramic Capacitors MLCC - Leaded 378
LM7812CT/NOPB Linear Voltage Regulators 667
LM7912CT/NOPB Linear Voltage Regulators 682
UVR1H221MPD1TD Aluminum Electrolytic Capacitors - Leaded 6,565
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$87.17
5:
$82.58
10:
$75.91
50:
$70.60

To add to a project, please Log In.

103473579 127732640 194022486 1350442085-0215-6false