Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3001218
Manufacturer Part #:

3001218

Manufacturer:

Description: Anti-Static Control Products 12 x 18" pkg./100
Silverlight Page 2,895, Mouser Enhanced Catalog
PDF Page 2,895, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Product: Anti-Static Bags
Type: Open Top
Color: Silver
Size: 12 in x 18 in
Factory Pack Quantity: 100
Part # Aliases: 05111177801 80000966012
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $76.56
  5: $72.54
  10: $66.69
  50: $62.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3001818
Anti-Static Control Products 18 x 18" pkg./100
3M Electronic Specialty
1: $90.22
1001218
Anti-Static Control Products 12X18" pkg./100
3M Electronic Specialty
1: $41.85
BP1202512H W-G
Fans 12V FAN 120x25mm BLL
Bi-Sonic
1: $16.15
IRFP150MPBF
MOSFET MOSFT 100V 39A 36mOhm 73.3nCAC
International Rectifier
1: $2.01
IRFP9140NPBF
MOSFET MOSFT PCh -21A 117mOhm 64.7nCAC
International Rectifier
1: $2.20
8219 009U500
Coaxial Cables 20AWG 1C SHIELD 500ft BOX WHITE
Belden Wire & Cable
1: $309.57
SP22GS-5K
Precision Potentiometers 1W 5Kohms 10%
ETI Systems
1: $60.22
SP22G-10K
Precision Potentiometers 1W 10Kohms 10%
ETI Systems
1: $21.47
CD5CC100DO3
Mica Capacitors MICA 10PF300VD
Cornell Dubilier
1: $1.65
4314
Blowers 119x32 24DC 100CFM .8W 2800RPM 45dBA BB
ebm-papst
1: $32.75
CLABEL2X2
Anti-Static Control Products ESD Caution 500RI
3M Electronic Specialty
1: $9.37
4538-440-N
Standoffs & Spacers 3/4 LNGTH 4-40 ML/FML HEX STAN ...
RAF Electronic Hardware
1: $0.49

135044208 194022486