Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-3001030
Manufacturer Part #:

3001030

Manufacturer:

Description: Anti-Static Control Products 10 x 30" pkg./100
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Product: Anti-Static Bags
Type: Open Top
Color: Transparent
Size: 10 in x 30 in
Description/Function: Provides a static safe environment for sensitive electronic devices
Factory Pack Quantity: 100
Part # Aliases: 05111177797 80000965972
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $92.80
  5: $87.92
  10: $80.83
  50: $75.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
EEU-FR1C471
Aluminum Electrolytic Capacitors - Leaded 16VDC 47 ...
Panasonic Electronic Components
1: $0.22
UVY1E102MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.58
UHE1E331MPD6
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.61
UPM1E222MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.68
100810
Anti-Static Control Products 8X10" pkg./100
3M Electronic Specialty
1: $17.15
30035
Anti-Static Control Products 3X5 ZIP PKG/100
3M Electronic Specialty
1: $10.80
3001824
Anti-Static Control Products 18 x 24" pkg./100
3M Electronic Specialty
1: $115.28
10046
Anti-Static Control Products 4X6" pkg./100
3M Electronic Specialty
1: $6.18
FDP3632
MOSFET 100V 80a .9 Ohms/VGS=1V
Fairchild Semiconductor
1: $3.02
FDS8958A
MOSFET SO8 COMP N-P-CH T/R
Fairchild Semiconductor
1600: $0.32

135044208 194022486