Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-2532
Manufacturer Part #:

2532

Manufacturer:

Description: Screws & Fasteners MINI 3.3mm - 25 DEGREES - 2mm COLLAR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Screws & Fasteners
RoHS: Not Applicable
Length: 7 in
Brand: 3M Electronic Specialty
Color: Clear
Factory Pack Quantity: 2
Part # Aliases: 05111516220 80611304801
Unit Weight: 12 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.19
  25: $19.86
  100: $19.06
  500: $18.17
  1,000: Quote

To add to a project, please Log In.

189371948 165583196