Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-23680
Manufacturer Part #:

2368

Manufacturer:

Description:
Anti-Static Control Products ADJ WRST BND 724/725
Mouser Online Catalog Page 2,448, Mouser Online Catalog
PDF Page 2,448, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: SCS
Product: Conductive Wrist Bands
Type: With Cord and Monitor
Color: Black
Size: Adjustable
Description/Function: For use exclusively with all 3M workstation monitors
Factory Pack Quantity: 10
Part # Aliases: 05113871920 98079850115
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 30 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.88
  5: $11.88
  10: $11.03
  20: $10.77
  50: $10.58

To add to a project, please Log In.

171017457 178902034 103473579 127732640 194022486 1350442085-0215-6false