Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-232-18MMX55M
Manufacturer Part #:

232-18mmx55m

Manufacturer:

Description: Adhesive Tapes 232 18 MMX55 M BULK
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: 3M
Product: Tapes
Type: Masking
Description/Function: Performance Masking Tape
Color: Tan
Material: Crepe paper
Width: 18 mm
Length: 55 m
Tensile Strength: 472 MPa
Thickness: 0.16 mm
Part # Aliases: 02120002853 70006319241
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.35
  25: $7.67
  100: $5.93
  500: $5.62
  1,000: $5.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS1225AD-150+
NVRAM 64k Nonvolatile SRAM
Maxim Integrated
1: $21.64
TTL-232RG-VSW5V-WE
Cable Assemblies USB Embedded Serial Wire End 5V 4 ...
FTDI
1: $21.07
LVR05R0500FE12
Wirewound Resistors - Through Hole 5watts 0.05ohms ...
Vishay/Dale
1: $1.51
SN74LS00N
Logic Gates Quad 2-In Pos NAND
Texas Instruments
1: $0.42
TVX1H470MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.54
1978-DP
Chemicals SILICONE FREE HEAT SINK 4oz TUBE
Techspray
1: $28.76
CP82C54
Timers & Support Products PERIPH PRG-CNTR 5V 8MHZ ...
Intersil
1: $8.28
L4941BV
Low Dropout Regulators - LDO 5.0V 1.0A Positive
STMicroelectronics
1: $1.19
SN74LS541N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.90
TVX1V100MAD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.48
CCSMA-MM-086-6
RF Cable Assemblies 6 inch SMA M/M IL1.04dB/ft @ 1 ...
Crystek Corporation
1: $10.52
FIT2211/4 BK103
Heat Shrink Tubing and Sleeves 1/4in ID SHRNK TUBN ...
Alpha Wire
1: $2.11
88T-0.75X60
Adhesive Tapes 0.75X60 (3/4"X60') VINYL TAPE
3M Electronic Specialty
1: $4.69
FIT2213/16 BK103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUB ...
Alpha Wire
1: $1.67
371-Clear-48mmx100m
Adhesive Tapes 371 CLEAR 48MMX100M BULK
3M Electronic Specialty
1: $5.36

000000001