Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-2272
Manufacturer Part #:

2272

Manufacturer:

Description: Anti-Static Control Products Economy Strap w/Cord
Silverlight Page 2,327, Mouser Enhanced Catalog
PDF Page 2,327, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Conductive Wrist Bands
Type: With Cord
Color: Blue, White
Size: Adjustable
Cord Length: 5 ft
Description/Function: Provides reliable, 360 degree protection in static control processes
Factory Pack Quantity: 25
Part # Aliases: 05113837597 98079825240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
324 Can Ship Immediately

On Order: 425 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.61
  5: $9.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
INA118P
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $12.42
Si8441BB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $2.61
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
DEBE33A103ZA3B
Ceramic Disc Capacitors 0.01uF 1000volts E +80-20%
Murata Electronics
1: $0.53
RTN250
LED Mounting Hardware MOUNTING RING CLIP
VCC
1: $0.14
832TC-450ML
Chemicals Epoxy Compound 450ML (16 OZ) LIQUID
MG Chemicals
1: $42.48
1487586-4
Cable Assemblies USB A-B 28/28 WHITE .31 M
TE Connectivity / AMP
1: $3.85
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
83-1000-0951
Soldering Flux #951 NO CLN FLUX PEN
Kester
1: $5.60
3048
Anti-Static Control Products GROUNDING 8200 SERIES
3M Electronic Specialty
1: $23.33
8405
Standoffs & Spacers AL 1.000 M/F THRD
Keystone Electronics
1: $0.89
1487586-1
Cable Assemblies USB A-B 28/28 WHITE .5 M
TE Connectivity / AMP
1: $5.86
2271
Anti-Static Control Products Economy Strap
3M Electronic Specialty
1: $4.28
FP301-3/64-48"-White-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/64, ...
3M Electronic Specialty
1: $0.95
44501
Pliers & Tweezers ESD Safe Tweezers AA SA - 130mm
Wiha
1: $21.28
1804-5F
Solder Removal PROWICK .098in WIDTH BLUE 5ft LENGT ...
Techspray
0: $0.00
R3322BK
Screwdrivers, Nut Drivers & Socket Drivers Xcelite ...
Apex Tool Group (Formerly Cooper Tools)
1: $2.40
FP301-3/64-48"-Red-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/64, ...
3M Electronic Specialty
1: $0.95

135044208 194022486