|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-2216-GRY
Manufacturer Part #:

2216 B/A GRAY

Manufacturer:

Description:
Chemicals 2OZ. EPOXY KIT GRAY
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Chemicals
RoHS: RoHS Compliant By Exemption Details
Brand: 3M Electronic Specialty
Product: Adhesives
Type: Epoxy Compound
Size: 2 oz
Container: Plastic Tube
Description/Function: Epoxy kit, gray
Packaging: Bulk
Factory Pack Quantity: 6
Part # Aliases: 02120020351 62221605306
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 9,388
EP3C10U256I7N FPGA - Field Programmable Gate Array 793
FT2232H MINI MODULE Interface Development Tools 611
91067-2 Hand Tools 1,603
Si8662BB-B-IS1 Digital Isolators 4,318
MW6S004NT1 RF MOSFET Transistors 905
62-9171-9153-8 Chemicals 2,393
KLDX-PA-0202-B-LT DC Power Connectors 2,095
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.43
3:
$48.03
6:
$46.28
12:
$44.45
24:
$37.98

To add to a project, please Log In.

103473579 127732640 155605145 118629983 170220770 176235496