Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-2214
Manufacturer Part #:

2214

Manufacturer:

Description: Anti-Static Control Products WRIST BAND W/5' CORD
Silverlight Page 2,327, Mouser Enhanced Catalog
PDF Page 2,327, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Conductive Wrist Bands
Type: Adjustable
Color: Burgundy
Size: Adjustable
Cord Length: 5 ft
Description/Function: Provides reliable, 360 degree protection in static control processes
Factory Pack Quantity: 25
Part # Aliases: 05400718460 98079813709
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.84
  5: $22.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-115
Digital Multimeters TRUE RMS MULTIMETER
Fluke
1: $159.95
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
8811
Anti-Static Control Products RUBBER TABLE MAT BLUE ...
3M Electronic Specialty
1: $97.59
3782-24-02
Test Leads MINI GRABBER TEST ONE PAIR RED/BLACK
Pomona Electronics
1: $13.02
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
3048
Anti-Static Control Products GROUNDING 8200 SERIES
3M Electronic Specialty
1: $23.33
AT06-3S-MM01
Automotive Connectors Plug 3 Way End Cap Reduced D ...
Amphenol SINE Systems
1: $1.45
M2018BB1W01
Toggle Switches (ON)-OFF-(ON) SPDT
NKK Switches
1: $5.39
AT04-4P-MM01
Automotive Connectors AT Rec 4 Way Reduced Dia. Se ...
Amphenol SINE Systems
1: $1.67
4620
Anti-Static Control Products BLUE WRIST BAND
3M Electronic Specialty
1: $3.83
WSGR2
Anti-Static Control Products Bench Grnd Blk 10 foo ...
3M Electronic Specialty
1: $13.37
WBB-AFWS61M
Anti-Static Control Products BL/WH WB/6' Cord
3M Electronic Specialty
1: $13.49
AT60-16-0622
Automotive Connectors Male Cont Stamped/ Formed 18 ...
Amphenol SINE Systems
1: $0.12
2204
Anti-Static Control Products ADJUST WRIST BAND
3M Electronic Specialty
1: $7.97
44505
Pliers & Tweezers ESD Safe Tweezers 2a SA - 120mm
Wiha
1: $25.60
1702-8FP
Chemicals ZERO CHARGE LOTION 8 OZ PUMP
Techspray
1: $7.19
273-390K-RC
Metal Film Resistors - Through Hole 390Kohms 1% 50 ...
Xicon
1: $0.14
BK/MDA-1/4-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $1.99
3040
Anti-Static Control Products 15' CORD SC
3M Electronic Specialty
1: $17.37
AT04-12PA-MM01
Automotive Connectors AT Rec Enhanced A 12 Way Red ...
Amphenol SINE Systems
1: $3.36

194022486 135044208