Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-22090
Manufacturer Part #:

2209

Manufacturer:

Description: Anti-Static Control Products DISPOSABLE WRIST STR
Mouser Online Catalog Page 3,098, Mouser Online Catalog
PDF Page 3,098, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: 3M Electronic Specialty
Product: Conductive Wrist Bands
Type: Disposable
Color: White
Material: Non-Woven Fabric
Cord Length: 4 ft
Description/Function: Disposable Wrist Straps
Series: 2200
Factory Pack Quantity: 500
Part # Aliases: 05113837890 98079827063
Unit Weight: 6 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,340 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.34
  10: $1.28
  25: $1.23
  100: $1.11
  500: $1.07
  1,000: $1.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY8CKIT-049-41XX
Development Boards & Kits - ARM PSoC 4100 Prototyp ...
Cypress Semiconductor
1: $4.00
M74HC595YTTR
Counter Shift Registers 8 Bit Shift Register 3-Sta ...
STMicroelectronics
1: $0.50
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.66
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
MCP2551-I/SN
Network Controller & Processor ICs Hi Spd CAN Tran ...
Microchip Technology
1: $1.12
776273-1
Automotive Connectors 14P AMPSEAL PLUG ASY
TE Connectivity
1: $4.25
AT45DB321E-SHF-B
Flash 32M, 85MHz 2.3-3.6V DataFlash
Adesto Technologies
1: $2.69
JS1-12V-F
General Purpose Relays 10A 12VDC SPDT SEALED PCB
Panasonic Industrial Devices
1: $1.67
OKR-T/6-W12-C
Non-Isolated DC/DC Converters 12Vin 0.591-6Vout 6A ...
Murata Power Solutions
1: $8.25
FH12A-40S-0.5SH(55)
FFC & FPC Connectors 0.5MM 40 POS R/A TOP SMT GLD
Hirose Connector
1: $2.91
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1010070864
Memory Card Connectors SD Connector 9 Pin PCB
Amphenol Commercial Products
1: $1.05
HR10A-7P-6P(73)
Circular Push Pull Connectors 6P PLUG SHELL SZ 7 M ...
Hirose Connector
1: $16.04
08-50-0032
Headers & Wire Housings SOCKET 22-30AWG BULK
Molex
1: $0.17
STP55NF06L
MOSFET N-Ch 60 Volt 55 Amp
STMicroelectronics
1: $1.54
SD2918
Transistors RF MOSFET N-Ch 125 Volt 6 Amp
STMicroelectronics
1: $43.88
3048
Anti-Static Control Products GROUNDING 8200 SERIES
3M Electronic Specialty
1: $22.96
2272
Anti-Static Control Products Economy Strap w/Cord
3M Electronic Specialty
1: $10.41
09250-M/45
Fan Accessories 45 PPI FOAM MEDIA MEDIA PACK OF 5
Qualtek
1: $1.34
XT9M20HRR8M
Crystals 8MHz lo-profile
Vishay / Dale
1: $0.62

194022486 135044208 103473579 127732640