|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-2200B
Manufacturer Part #:

2200(6-1/2"X4-1/2")

Manufacturer:

Description:
Adhesive Tapes VINYL PAD 61/2X41/2
Mouser Online Catalog Page 2,935, Mouser Online Catalog
PDF Page 2,935, PDF Catalog Page
2200(6-1/2"X4-1/2") Datasheet 2200(6-1/2"X4-1/2") Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Pads
Type: Insulating
Description/Function: Conductive Acrylic Adhesive
Material: Polyvinyl Chloride (PVC)
Brand: 3M Electronic Specialty
Adhesive Type: Mastic
Width: 6.5 in x 4.5 in
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: 05400721296 80610087118
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 155,520
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,626,581
SJ-5012 (BLACK) Mounting Hardware 152,086
04023D103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,228
GCM1885C1H102JA16D Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,920
GRM1885C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 202,720
CMC321RTP LED Lenses 27,291
5-2023347-2 I/O Connectors 13,235
HLMP-6000 Standard LEDs - Through Hole 6,233
516D108M035PS6AE3 Aluminum Electrolytic Capacitors - Leaded 1,138
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.97
10:
$6.78
25:
$6.69
50:
$6.46
100:
$6.15
200:
$4.99
500:
$4.92
$4.82
$4.80

To add to a project, please Log In.

103473579 127732640