|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-2191FR
Manufacturer Part #:

2191FR-.75 X 21.8 YDS ROLL

Manufacturer:

Description:
Adhesive Tapes METALIZED CLOTH TAPE .75" x 21.8 YDS ROLL
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
2191FR-.75 X 21.8 YDS ROLL Datasheet 2191FR-.75 X 21.8 YDS ROLL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: Metallized polyester cloth tape
Material: Nickel, Copper Coated Polyester
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 3/4 in x 21.8 yds
Factory Pack Quantity: 12
Part # Aliases: 80611425218
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ABMM-A-C Cable Ties 3,483
1-608036-4 Adhesive Tapes 43
1445390-3 Standard Circular Connector 578
DP-270 Chemicals 181
EPXNOZZLE5.3MM Chemicals 381
EPX-PLUS-II-APPLICATOR Hand Tools 17
1245-1/4"X18YD Adhesive Tapes 157
CN3190X1" Adhesive Tapes 11
28B1250-000 Ferrite Cable Cores 1,913
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.77
10:
$80.39

To add to a project, please Log In.

103473579 127732640