|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-2120-1211
Manufacturer Part #:

2120R12X11

Manufacturer:

Description:
Anti-Static Control Products CUSHION 12X11 PKG100
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Anti-Static Bags
Type: Cushioned
Color: Silver
Size: 304.8 mm x 279.4 mm
Brand: SCS
Factory Pack Quantity: 1
Part # Aliases: 05113837946 98079827543
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$459.20
5:
$436.24

To add to a project, please Log In.

194022486 103473579 135044208 1277326405-0215-6false