|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1900-1014
Manufacturer Part #:

1900 10X14

Manufacturer:

Description:
Anti-Static Control Products CONDUCTIVE BAG 10X14 PKG OF 100
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Conductive Bags
Type: Open Top
Color: Silver
Size: 254 mm x 355.6 mm
Brand: SCS
Packaging: Bulk
Factory Pack Quantity: 5
Part # Aliases: 05113874791 98079844761
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.26
5:
$41.93
10:
$38.55
50:
$35.84

To add to a project, please Log In.

103473579 127732640 135044208 1940224865-0215-6false