|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1900-1012
Manufacturer Part #:

1900 10X12

Manufacturer:

Description:
Anti-Static Control Products CONDUCTIVE BAG 10X12 PKG OF 100
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: SCS
Product: Conductive Bags
Type: Open Top
Color: Silver
Size: 254 mm x 304.8 mm
Packaging: Bulk
Factory Pack Quantity: 5
Part # Aliases: 05113874790 98079844753
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G3NA-225B-DC5-24 Solid State Relays - Industrial Mount 112
IL13-US2-SJT-3100-183 AC Power Cords 26
LVR03R0500FE12 Wirewound Resistors - Through Hole 3,798
723W-X2/03 AC Power Entry Modules 165
709-00/00 AC Power Entry Modules 76
83-1097-2331 Soldering Flux 326
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$36.15
5:
$34.27
10:
$31.52
50:
$29.31

To add to a project, please Log In.

127732640 135044208 194022486 1034735795-0215-6false