Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1900-88
Manufacturer Part #:

1900 08X08

Manufacturer:

Description: Anti-Static Control Products Bag 8" x 8" PKG OF 100
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Conductive Bags
Type: Open Top
Color: Silver
Size: 203.2 mm x 203.2 mm
Factory Pack Quantity: 10
Part # Aliases: 05113871565 98079842419
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.92
  5: $24.58
  10: $22.60
  50: $21.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS62172DSGT
DC/DC Switching Regulators 3-17V 0.5A 2.5MHZ SD Co ...
Texas Instruments
1: $2.18
MAX3323EEUE+
RS-232 Interface IC Transceiver For Multidrop Aps
Maxim Integrated
1: $5.61
140-CC502B104K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Xicon
4000: $0.02
SN74LS04D
Inverters Hex
Texas Instruments
1: $0.50
L7905CV
Linear Regulators - Standard 5.0V 1.5A Negative
STMicroelectronics
1: $0.63
74LVC2G34GW,125
Buffers & Line Drivers DUAL BUFFER
NXP Semiconductors
1: $0.38
BZX84-C2V4,215
Zener Diodes 250mW 2.4V
NXP Semiconductors
1: $0.15
744028003
Fixed Inductors 1100mA, 3.3uH DCR Max=0.22, +/-30%
Wurth Electronics
1: $1.30

135044208 194022486