Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1900-68
Manufacturer Part #:

1900 06X08

Manufacturer:

Description: Anti-Static Control Products CONDUCTIVE BAG 6X8 PKG OF 100
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Product: Conductive Bags
Type: Open Top
Color: Silver
Size: 152.4 mm x 203.2 mm
Factory Pack Quantity: 10
Part # Aliases: 05113874785 98079844704
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.95
  5: $17.02
  10: $15.64
  50: $14.55

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
MMBZ5231B
Zener Diodes 5.1V 0.35W Zener
Fairchild Semiconductor
1: $0.22
1803507
Pluggable Terminal Blocks 3.81 10P HEADER 180D
Phoenix Contact
1: $3.17
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
G5LA-14-DC12
General Purpose Relays SPDT Sealed 10A 12VDC
Omron Electronics
1: $1.39
AM2520SGC03
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.30
SMAJ5.0A
TVS Diodes - Transient Voltage Suppressors 5Vr 400 ...
Littelfuse
1: $0.43
1803455
Pluggable Terminal Blocks 3.81 5P HEADER 180D
Phoenix Contact
1: $1.56
1SMB5917BT3G
Zener Diodes 4.7V 3W
ON Semiconductor
1: $0.33
DF01M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.45
UVZ1E470MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.18
SDA08H0SBD
DIP Switches / SIP Switches FLUSH ACT 8 POS
C&K Components
1: $2.13
SR205E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
1900 04X06
Anti-Static Control Products CONDUCTIVE BAG 4X6 PK ...
3M Electronic Specialty
1: $12.50
293-22-RC
Carbon Film Resistors - Through Hole 22ohms 0.05
Xicon
1: $0.15
271-240-RC
Metal Film Resistors - Through Hole 240ohms 1% 50P ...
Xicon
1: $0.13

135044208 194022486