Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1864-46
Manufacturer Part #:

1864 (1/8X4X6)

Manufacturer:

Description: Anti-Static Control Products FLOOR MAT 1/8X4X6
Mouser Online Catalog Page 3,098, Mouser Online Catalog
PDF Page 3,098, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Anti-Static Control Products
RoHS: Not Applicable
Brand: 3M Electronic Specialty
Product: Anti-Static Surfaces
Type: Floor Mat
Color: Black
Size: 3.18 mm x 3.18 mm
Cord Length: 6 Linear Foot
Part # Aliases: 05400734691 98079802678
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $384.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STTC-836-PK
Soldering Irons Cartridge Chisel 2.5mm(0.1 ") 30De ...
Metcal
1: $25.86
80-2-5
Solder Removal .06" YELLOW
Chemtronics
1: $4.33
9900
Anti-Static Control Products 3'X 5' ANTI-FAT MAT W ...
3M Electronic Specialty
1: $452.39
0251005.MXL
Fuses with Leads (Through Hole) 125V 5A
Littelfuse
1: $0.71
FSM2JH
Tactile Switches SPDT HIGH TMP VERT T/H PB TACT SW ...
TE Connectivity / Alcoswitch
1: $0.12
FSM4JRT
Tactile Switches SPDT OFF(ON) RND STR T/H PB TACT ...
TE Connectivity / Alcoswitch
1: $0.27

127732640 135044208 194022486 103473579