|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1345
Manufacturer Part #:

1345 (3/4 X 18YDS)

Manufacturer:

Description:
Adhesive Tapes EMBOSSED FOIL TAPE .75" x 18YDS ROLL
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
1345 (3/4 X 18YDS) Datasheet 1345 (3/4 X 18YDS) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: EMI/RFI Foil Shielding Tape
Material: Tinned Copper Foil
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 3/4 in x 18 yds
Packaging: Roll
Factory Pack Quantity: 12
Part # Aliases: 05113849407 80610876916
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLD15-018 TVS Diodes - Transient Voltage Suppressors 471
S760K DC Power Connectors 2,542
142-0701-201 RF Connectors / Coaxial Connectors 18,556
901-9209A RF Adapters - In Series 1,212
T60006-L2009-W914 Ferrite Toroids / Ferrite Rings 5,108
WESD51 Soldering Irons 44
M48Z02-150PC1 NVRAM 153
130094 Terminals 12,638
1658670-4 D-Sub Contacts 36,955
1345-1"X18YD Adhesive Tapes 3
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.72
10:
$37.02

To add to a project, please Log In.

156146068 174082126 127732640 103473579