|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-130C-3/4
Manufacturer Part #:

130C (3/4"X30')

Manufacturer:

Description:
Adhesive Tapes LINERLESS SPLICE 3/4
Mouser Online Catalog Page 2,935, Mouser Online Catalog
PDF Page 2,935, PDF Catalog Page
130C (3/4"X30') Datasheet 130C (3/4"X30') Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: Rubber Splicing Tape
Color: Black
Material: Ethlylene Propylene Rubber (EPM)
Brand: 3M Electronic Specialty
Adhesive Type: Rubber
Width: 3/4 in
Length: 30 ft
Packaging: Roll
Factory Pack Quantity: 24
Tensile Strength: 1723 kPa
Thickness: 0.762 mm
Part # Aliases: 05400741717 80610833404
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,572
0431164281 Ferrite Clamp On Cores 32,684
5-747905-2 D-Sub Standard Connectors 5,810
CR2032 Coin Cell Battery 155,403
33 + SUPER (.75"X66') Adhesive Tapes 146
TMS-SCE-3/16-2.0-9 Wire Identification 35,398
DF13B-6P-1.25V(50) Headers & Wire Housings 300
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.89
10:
$14.46

To add to a project, please Log In.

127732640 103473579