Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1245-1.0
Manufacturer Part #:

1245 TAPE (1)

Manufacturer:

Description: Adhesive Tapes COPRFOIL TAPE 1"
Silverlight Page 2,326, Mouser Enhanced Catalog
PDF Page 2,326, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: EMI/RFI Foil Shielding Tape
Material: Copper Foil
Width: 1 in x 18 yds
Factory Pack Quantity: 9
Part # Aliases: 05400727531 80018000309
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 36 View Delivery Dates  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.76
  10: $38.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
Molex
1: $0.36
1205 (.75 x 36yds)
Adhesive Tapes POLYIMIDE TAPE .75 x 36YDS ROLL
3M Electronic Specialty
1: $41.58
AT27C256R-70JU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
1181 TAPE (1/2)
Adhesive Tapes COPPER 1/2 X 18 YDS
3M Electronic Specialty
1: $23.69
1827745
Pluggable Terminal Blocks 3.81mm 6P PLG W/FLG
Phoenix Contact
1: $6.09
31-5653
RF Connectors WASHER ONLY 1 PIECE
Amphenol RF
1: $0.79
72963
RF Connectors SMA JACK STRAIGHT PCB RECEPTACLE
Pomona Electronics
1: $3.61
1827761
Pluggable Terminal Blocks 3.81mm 8P PLG W/FLG
Phoenix Contact
1: $8.15
28A5131-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $16.05
1181 TAPE 3"
Adhesive Tapes 3"X18yd COPPER FOIL
3M Electronic Specialty
1: $142.24
1181 TAPE (1)
Adhesive Tapes Scotch 1181 1"x18yd
3M Electronic Specialty
1: $50.75
PSA4541-R
Linear and Switching Power Supplies 45W +5 +12 -12 ...
Phihong
1: $34.75
2-520184-2
Terminals INSULATED RECP 22-18 .250 x .032
TE Connectivity / AMP
1: $0.21
AB5050
EMI Gaskets & Grounding Pads 0.5mm EMI ABSORBER 8. ...
3M Electronic Specialty
1: $16.99
1245 TAPE (1/2)
Adhesive Tapes EMBOSSED SHIELD 1/2"
3M Electronic Specialty
1: $21.04
1827758
Pluggable Terminal Blocks MC 1 5/ 7-STF-3 81
Phoenix Contact
1: $7.20
1205-1
Adhesive Tapes FILM TAPE 1"x36YD
3M Electronic Specialty
1: $41.33
ELJ-SA100KF
Fixed Inductors 10UH 10% SA TYPE INDUCTOR
Panasonic Electronic Components
1: $0.27
T491A335M010AT
Tantalum Capacitors - Solid SMD 3.3uF 10V 20% A
Kemet
1: $0.34
3-640426-3
Headers & Wire Housings CLOSED W/O TABS 3P L.R. or ...
TE Connectivity / AMP
1: $0.33

000000001