|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1245-1/2
Manufacturer Part #:

1245 TAPE (1/2)

Manufacturer:

Description:
Adhesive Tapes EMBOSSED SHIELD 1/2"
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: EMI/RFI Foil Shielding Tape
Material: Copper Foil
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 1/2 in x 18 yds
Packaging: Roll
Factory Pack Quantity: 18
Part # Aliases: 05400727552 80018002750
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP75338WTR Infrared Receivers 1,124
T211MH9V3BE Toggle Switches 4,658
0444164281 Ferrite Clamp On Cores 6,971
1245-1/4"X18YD Adhesive Tapes 158
1345-1"X18YD Adhesive Tapes 3
JS-152 Switch Actuators 37
1245-3/8"X18YD Adhesive Tapes 24
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.04
10:
$19.58

To add to a project, please Log In.

103473579 127732640