|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1245-1/4"X18YD
Manufacturer Part #:

1245-1/4"x18yd

Manufacturer:

Description:
Adhesive Tapes 1245 TAPE 1/4X18YDS BULK 3" PAPER CORE
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: EMI Shielding Tape Engineering Kit and Replacement Tapes
Material: Copper Foil
Adhesive Type: Acrylic
Width: 1/4 in
Length: 18 yds
Brand: 3M Electronic Specialty
Factory Pack Quantity: 36
Thickness: 0.1 mm
Part # Aliases: 05113849572 80610881510
Unit Weight: 4.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDC1004EVM Touch Sensor Development Tools 152
LCW JNSH.PC-CPCR-5L7N-1 Standard LEDs - SMD 9,858
VLS252012HBX-1R0M-1 Fixed Inductors 1,958
SF7W008S1AE900 Memory Card Connectors 13,933
91067-2 Hand Tools 1,416
MAX3280EAUK+T RS-422/RS-485 Interface IC 15,634
APTD1608SURCK Standard LEDs - SMD 125,911
STPS2H100A Schottky Diodes & Rectifiers 13,410
39-00-0074 Headers & Wire Housings 2,969
1245 TAPE (1/2) Adhesive Tapes 39
Real Time Availability
Stock:
188 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.54
25:
$14.57
100:
$13.71
500:
$12.95
$8.61

To add to a project, please Log In.

127732640 103473579