|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-01205
Manufacturer Part #:

1205 (.75 x 36yds)

Manufacturer:

Description:
Adhesive Tapes POLYIMIDE TAPE .75 x 36YDS ROLL
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
1205 (.75 x 36yds) Datasheet 1205 (.75 x 36yds) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Films
Type: High Temperature
Description/Function: Polyimide Film Tape, Solvent Resistant
Material: Polyimide (PI)
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 3/4 in x 36 yds
Factory Pack Quantity: 12
Part # Aliases: 05400727527 80018000234
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,742
CP2103-GM I/O Controller Interface IC 2,904
760K DC Power Connectors 4,898
S761K DC Power Connectors 2,748
1MF26-L560-00C-500 D-Sub Cables 5
5015 Circuit Board Hardware - PCB 156,111
1205-1 Adhesive Tapes 41
XPGBWT-L1-R250-00G51 High Power LEDs - White 469
Real Time Availability
Stock:
29 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.58
10:
$37.71

To add to a project, please Log In.

107859954 103473579 127732640