Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1205-1
Manufacturer Part #:

1205-1

Manufacturer:

Description: Adhesive Tapes FILM TAPE 1"x36YD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Films
Type: High Temperature
Description/Function: Polyimide Film With Acrylic Adhesive
Color: Amber
Material: Polyimide (PI)
Width: 1 in x 36 yds
Factory Pack Quantity: 9
Part # Aliases: 05113849275 80610876288
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $41.33
  5: $39.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TDS2001C
Benchtop Oscilloscopes DIGITAL STORAGE 50 MHz500 M ...
Tektronix
1: $890.00
4555-0
Test Clips MINI GRABBER BLK
Pomona Electronics
1: $2.22
133-3701-211
RF Connectors PC JCK .11" LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $3.78
REF3033AIDBZR
Voltage & Current References 3.3V 50ppm/DegC 50uA ...
Texas Instruments
1: $1.45
FDD86102
MOSFET 100V N-Channel PowerTrench
Fairchild Semiconductor
1: $1.30
1825-6
Test Plugs & Test Jacks BANANA PLUG BLUE
Pomona Electronics
1: $1.75
105-0303-001
Test Plugs & Test Jacks TIP PLUG BLACK SOLDERLESS
Johnson / Emerson Connectivity Solutions
1: $0.99
2249-C-36
RF Cable Assemblies BNC-BNC MALE 3'
Pomona Electronics
1: $16.90
M95128-RDW6TP
EEPROM 1.8V to 5.5V 128k
STMicroelectronics
1: $1.64
105-0302-001
Test Plugs & Test Jacks TIP PLUG RED SOLDERLESS
Johnson / Emerson Connectivity Solutions
1: $0.88
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
SJ-5009 (BLACK)
Plastic Hardware DEPRESSED CIRC BLK
3M Electronic Specialty
1: $0.27
1245 TAPE (1)
Adhesive Tapes COPRFOIL TAPE 1"
3M Electronic Specialty
1: $41.76
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
1205 (.75 x 36yds)
Adhesive Tapes POLYIMIDE TAPE .75 x 36YDS ROLL
3M Electronic Specialty
1: $41.58
501334-0000
Headers & Wire Housings 1.0 WtB Crimp Term
Molex
25000: $0.01
1205 (.50 x 36yds)
Adhesive Tapes POLYIMIDE TAPE .50" x 36YDS ROLL
3M Electronic Specialty
1: $23.63
1245 TAPE (1/2)
Adhesive Tapes EMBOSSED SHIELD 1/2"
3M Electronic Specialty
1: $21.04
B-106-1502
Terminals DURASEAL RING TRMNL
TE Connectivity / Raychem
14: $0.55
B-106-1501
Terminals DURASEAL RING TRMNL
TE Connectivity / Raychem
15: $0.65

000000001