Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1194X1
Manufacturer Part #:

1194X1"

Manufacturer:

Description:
Adhesive Tapes TIN PLATED COP FOIL 1" x 18YDS ROLL
PDF Data Sheet
 
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Material: Copper Foil
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Packaging: Spool
Factory Pack Quantity: 12
Part # Aliases: 80610884308
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 7
Multiples: 1
Pricing (USD)
  7: $55.03
  10: $47.17

To add to a project, please Log In.

127732640