Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1183
Manufacturer Part #:

1183

Manufacturer:

Description: Adhesive Tapes TIN PLATED COP FOIL .75" x 18YDS ROLL
Silverlight Page 2,326, Mouser Enhanced Catalog
PDF Page 2,326, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: EMI/RFI Foil Shielding Tape
Material: Tinned Copper Foil
Width: 3/4 in x 18 yds
Factory Pack Quantity: 12
Part # Aliases: 05113849871 80610884480
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.38
  10: $35.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0800886
Terminal Block Tools & Accessories END BRACKET
Phoenix Contact
1: $1.46
XU-A11
Zigbee / 802.15.4 Modules RF/DiN Products
Digi International
1: $47.00
02-06-2131
Pin & Socket Connectors .062" TERM 24-30G M Reel o ...
Molex
20000: $0.02
42815-0011
Headers & Wire Housings SOCKET 10 12 AWG
Molex
2500: $0.23
1181 TAPE (1)
Adhesive Tapes Scotch 1181 1"x18yd
3M Electronic Specialty
1: $50.75
1181 TAPE (1/2)
Adhesive Tapes COPPER 1/2 X 18 YDS
3M Electronic Specialty
1: $23.69
KMDLAX-6P
Circular DIN Connectors 6P SNAP N LOCK PLUG ASSEMB ...
Kycon
1: $4.39
1631-16S
Chemicals G3 Flux Remover, 16 oz aerosol
Techspray
1: $27.48
254-PS604-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.32
09-93-0200
Headers & Wire Housings HOUSING KK .156IN GWT 2 ck ...
Molex
1: $0.18
1170 (.50" x 18yds)
Adhesive Tapes ALUMINUM FOIL .50" x 18YDS ROLL
3M Electronic Specialty
1: $26.67
5419-1/4"x36yds
Adhesive Tapes Polymide 1/4x36yd
3M Electronic Specialty
1: $20.74
6600.3100
AC Power Entry Modules SCREW-ON SOLDER
Schurter
1: $2.06
1345 (3/4 X 18YDS)
Adhesive Tapes EMBOSSED FOIL TAPE .75" x 18YDS ROL ...
3M Electronic Specialty
1: $40.72
09561004701
D-Sub High Density Connectors 15P FEMALE CRIMP THR ...
HARTING
1: $1.78
3201385
Terminals AI 1 - 8 RD-B
Phoenix Contact
1: $0.23
09300160231
Heavy Duty Power Connectors SURFACE MOUNTING HSG H ...
HARTING
1: $43.52
AB2720B
Audio Indicators & Alerts 2KHz 300 OHMS 45nF
PUI Audio
1: $0.87
RN60D6001FB14
Metal Film Resistors - Through Hole 1/4watt 6Kohms ...
Vishay/Dale
1: $0.20
1594CWBK
Enclosures, Boxes, & Cases ABS PCMNT BOX
Hammond Manufacturing
1: $9.83

000000001