|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1181-3.0
Manufacturer Part #:

1181 TAPE 3"

Manufacturer:

Description:
Adhesive Tapes 3"X18yd COPPER FOIL
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: Copper Foil with Conductive Adhesive
Material: Copper Foil
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 3 in
Factory Pack Quantity: 1
Part # Aliases: 05113849667 80610882468
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431176451 Ferrite Clamp On Cores 5,410
142-0701-801 RF Connectors / Coaxial Connectors 17,447
0431164281 Ferrite Clamp On Cores 33,853
ATF-54143-TR1G RF JFET Transistors 3,489
2450AT43A100E Antennas 7,451
1181 TAPE (1) Adhesive Tapes 16
0431178181 Ferrite Clamp On Cores 1,464
ATF-34143-TR1G RF JFET Transistors 1,234
LXMS31ACNA-012 RFID Transponders 3,602
SF1521-60013 RF Connectors / Coaxial Connectors 109
Real Time Availability
Not Available
Pricing (USD)

172096628 174082126 156146068