Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-1181-1.0
Manufacturer Part #:

1181 TAPE (1)

Manufacturer:

Description: Adhesive Tapes Scotch 1181 1"x18yd
Silverlight Page 2,326, Mouser Enhanced Catalog
PDF Page 2,326, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: EMI/RFI Foil Shielding Tape
Material: Copper Foil
Width: 1 in x 18 yds
Factory Pack Quantity: 9
Part # Aliases: 05400727468 80011181031
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
172 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.75
  10: $47.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
LMV841MG/NOPB
Operational Amplifiers - Op Amps 12V CMOS RRIO Amp
Texas Instruments
1: $1.62
SJ-5008 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
841-340G
Chemicals Super Shield Coating 340G (12 OZ) AEROSO ...
MG Chemicals
1: $35.89
1181 TAPE (1/2)
Adhesive Tapes COPPER 1/2 X 18 YDS
3M Electronic Specialty
1: $23.69
1181 TAPE 3"
Adhesive Tapes 3"X18yd COPPER FOIL
3M Electronic Specialty
1: $172.79
1245 TAPE (1)
Adhesive Tapes COPRFOIL TAPE 1"
3M Electronic Specialty
1: $41.76
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
3782-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $6.55
161-3520-EX
Phone Connectors 3.5MM MONO
Kobiconn
1: $1.56
1181 TAPE (1/4"x18 YDS)
Adhesive Tapes COPPER FOIL 1/4x18YD
3M Electronic Specialty
1: $13.97
1170 TAPE (1)
Adhesive Tapes ALUM FOIL 1"x 18YD
3M Electronic Specialty
1: $54.33
1125 TAPE 1"
Adhesive Tapes COPPER FOIL 1"x36yds
3M Electronic Specialty
1: $30.49
22-03-2071
Headers & Wire Housings VERT PCB HDR 7P TIN PLATIN ...
Molex
1: $0.66
4941-Gray-1/2"x36yd-SmPk
Adhesive Tapes 1/2" X 36YD GRY FOAM
3M Electronic Specialty
1: $69.14
3053 GR001
Hook-up Wire 20AWG 10/30 PVC 1000ft SPOOL GREEN
Alpha Wire
1: $134.11
45
Circuit Board Hardware - PCB EYELET 1/8 X.156
Keystone Electronics
1: $0.10
RS00547R00FE12
Wirewound Resistors - Through Hole 5watts 47ohms 1 ...
Vishay/Dale
1: $2.15
PKB30SPCH2001-B0
Audio Indicators & Alerts 92DB 2.00KHZ 30.3MM ALAR ...
Murata Electronics
1: $7.42
108-0304-001
Test Plugs & Test Jacks BANANA PLUG GREEN
Johnson / Emerson Connectivity Solutions
1: $1.61

172096628 156146068 174082126