|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1181-1/4
Manufacturer Part #:

1181 TAPE (1/4"x18 YDS)

Manufacturer:

Description:
Adhesive Tapes COPPER FOIL 1/4x18YD
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: Copper Foil with Conductive Adhesive
Material: Copper Foil
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 1/4 in x 18 yds
Packaging: Roll
Factory Pack Quantity: 36
Part # Aliases: 05400735083 80011181015
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,579
LR6XWA/B Consumer Battery & Photo Battery 124,500
1181 TAPE (1/2) Adhesive Tapes 41
1181 TAPE (1) Adhesive Tapes 16
PVC1051/2A BK005 Non-Heat Shrink Tubing and Sleeves 12
1205 (.50 x 36yds) Adhesive Tapes 31
PN2907BU Bipolar Transistors - BJT 25,683
TLC551CP Timers & Support Products 441
87569-1050 Headers & Wire Housings 3,348
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.97
6:
$13.08
12:
$12.11
24:
$11.13
36:
$10.75
48:
$9.86

To add to a project, please Log In.

172096628 174082126 156146068 103473579 127732640