|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1181-1/2
Manufacturer Part #:

1181 TAPE (1/2)

Manufacturer:

Description:
Adhesive Tapes COPPER 1/2 X 18 YDS
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
1181 TAPE (1/2) Datasheet 1181 TAPE (1/2) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: EMI/RFI Foil Shielding Tape
Material: Copper Foil
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 1/2 in x 18 yds
Packaging: Bulk
Factory Pack Quantity: 18
Part # Aliases: 05400727551 80018002651
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE8FDP Modular Connectors / Ethernet Connectors 1,565
UM232H Interface Development Tools 301
NAHDMI-W HDMI, Displayport & DVI Connectors 189
NAUSB-W USB Connectors 1,546
1181 TAPE (1) Adhesive Tapes 16
5413 1/2" Adhesive Tapes 68
917484-2 Headers & Wire Housings 11,974
178964-5 Headers & Wire Housings 1,212
MOS1/2CT52R330J Metal Oxide Resistors 2,149
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.69
10:
$22.03

To add to a project, please Log In.

172096628 174082126 156146068 103473579 127732640