|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1181-3/4"X18YD
Manufacturer Part #:

1181-3/4"X18YD

Manufacturer:

Description:
Adhesive Tapes TAPE 3/4X18YD. BULK MINI-CASE
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Conductive
Description/Function: Copper Foil with Conductive Adhesive
Color: Copper
Material: Copper Foil
Adhesive Type: Acrylic
Width: 0.75 in
Length: 18 yd
Brand: 3M Electronic Specialty
Packaging: Roll
Factory Pack Quantity: 12
Tensile Strength: 44 N / 10 mm
Thickness: 0.066 mm
Part # Aliases: 05400727469 80011181049
Unit Weight: 5.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
43025-0400 Headers & Wire Housings 34,838
1181 TAPE (1/2) Adhesive Tapes 56
TA1S8-M Cable Ties 12,048
16-02-0097 Headers & Wire Housings 52,942
16-02-0115 Headers & Wire Housings 17,755
43030-0008 Headers & Wire Housings 38,197
43031-0008 Headers & Wire Housings 29,686
43645-0400 Headers & Wire Housings 12,843
43645-0500 Headers & Wire Housings 6,517
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.29
25:
$36.80
100:
$35.33

To add to a project, please Log In.

127732640 103473579