|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1181-2
Manufacturer Part #:

1181-2"x18yds

Manufacturer:

Description:
Adhesive Tapes EMI SHIELD TAPE, Cu 2 IN x 18 YDS
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Conductive
Description/Function: Copper Foil with Conductive Adhesive
Color: Copper
Material: Copper Foil
Adhesive Type: Acrylic
Width: 2 in
Length: 18 yd
Brand: 3M Electronic Specialty
Packaging: Bulk
Factory Pack Quantity: 5
Tensile Strength: 44 N / 10 mm
Thickness: 0.066 mm
Part # Aliases: 05400727470 80011181064
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431176451 Ferrite Clamp On Cores 5,410
RFD21733 RF Modules 3,808
0431164281 Ferrite Clamp On Cores 33,843
WM8731SEDS/RV Interface - CODECs 9,352
MP34DT01TR MEMS Microphones 32,194
132170 RF Adapters - In Series 3,967
AT91SAM-ICE Emulators / Simulators 71
DLP-IOR4 Other Modules 201
1181 TAPE (1) Adhesive Tapes 16
1181 TAPE (1/2) Adhesive Tapes 56
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$101.95
5:
$94.93

To add to a project, please Log In.

172096628 174082126 103473579 127732640