|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1170-50/18
Manufacturer Part #:

1170 (.50" x 18yds)

Manufacturer:

Description:
Adhesive Tapes ALUMINUM FOIL .50" x 18YDS ROLL
Mouser Online Catalog Page 2,343, Mouser Online Catalog
PDF Page 2,343, PDF Catalog Page
1170 (.50" x 18yds) Datasheet 1170 (.50" x 18yds) Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Conductive
Description/Function: EMI/RFI Foil Shielding Tape
Material: Aluminum Foil
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 1/2 in x 18 yds
Factory Pack Quantity: 18
Part # Aliases: 05113849065 80610875546
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,864,784
760K DC Power Connectors 4,898
761K DC Power Connectors 7,067
NC3MXX XLR Connectors 4,841
NHD-C0216CiZ-FSW-FBW-3V3 LCD Character Display Modules & Accessories 1,778
100891-002 Contact Probes 20,408
63819-0000 Crimpers 141
172167-1 Pin & Socket Connectors 15,792
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.67
10:
$24.53

To add to a project, please Log In.

103473579 127732640