|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1125-1.0
Manufacturer Part #:

1125 TAPE 1"

Manufacturer:

Description:
Adhesive Tapes COPPER FOIL 1"x36yds
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Tapes
Type: Shielding
Description/Function: Copper Foil with Acrylic Adhesive Tape
Material: Copper Foil
Brand: 3M Electronic Specialty
Adhesive Type: Acrylic
Width: 1 in x 36 yds
Packaging: Roll
Factory Pack Quantity: 9
Part # Aliases: 05112854398 80611237191
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206070-8 Standard Circular Connector 7,652
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,481
ECW-F2105JA Film Capacitors 2,320
B82145A1105J Fixed Inductors 2,722
ECQ-E4334KF Film Capacitors 912
ECQ-E4224JF Film Capacitors 1,764
237 9V Battery Snaps & Contacts 340
FK14C0G2A332J Multilayer Ceramic Capacitors MLCC - Leaded 1,282
DS2Y-S-DC6V Low Signal Relays - PCB 354
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.49
10:
$27.45

To add to a project, please Log In.

127732640 103473579