|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-100810
Manufacturer Part #:

100810

Manufacturer:

Description:
Anti-Static Control Products 8X10" pkg./100
Mouser Online Catalog Page 2,936, Mouser Online Catalog
PDF Page 2,936, PDF Catalog Page
100810 Datasheet 100810 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Product: Anti-Static Bags
Type: Open Top
Color: Silver
Size: 8 in x 10 in
Brand: SCS
Description/Function: Provides a static safe environment for sensitive electronic devices
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 05111177762 80000965626
Unit Weight: 2.300 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
US232R-10-BULK USB Cables / IEEE 1394 Cables 2,936
20-101-0518 System-On-Modules - SOM 968
BPW 34 S-Z Photodiodes 59,228
LPC810M021FN8FP ARM Microcontrollers - MCU 11,002
350777-1 Pin & Socket Connectors 32,809
66570-3 D-Sub Contacts 54,008
10058 Anti-Static Control Products 109
10035 Anti-Static Control Products 142
100610 Anti-Static Control Products 98
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.79
5:
$15.91
10:
$14.62
50:
$13.59

To add to a project, please Log In.

103473579 127732640 135044208 1940224865-0215-6false