Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
517-100610
Manufacturer Part #:

100610

Manufacturer:

Description:
Anti-Static Control Products 6X10" pkg./100
Mouser Online Catalog Page 3,096, Mouser Online Catalog
PDF Page 3,096, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Brand: SCS
Product: Anti-Static Bags
Type: Open Top
Color: Silver
Size: 6 in x 10 in
Description/Function: Provides a static safe environment for sensitive electronic devices
Factory Pack Quantity: 100
Part # Aliases: 05111177744 80000965444
Unit Weight: 8.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F819-I/P 8-bit Microcontrollers - MCU 4,713
ZXM61N02FTA MOSFET 13,894
CRCW120610K0FKEA Thick Film Resistors - SMD 306,191
110-13-318-41-001000 IC & Component Sockets 1,476
SKQGADE010 Tactile Switches 60,358
10046 Anti-Static Control Products 375
10035 Anti-Static Control Products 131
100812 Anti-Static Control Products 19
100810 Anti-Static Control Products 9
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 104 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.29
  5: $11.63
  10: $10.70
  50: $9.96

To add to a project, please Log In.

103473579 135044208 194022486 1277326405-0215-6false