|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-10046
Manufacturer Part #:

10046

Manufacturer:

Description:
Anti-Static Control Products 4X6" pkg./100
Mouser Online Catalog Page 2,936, Mouser Online Catalog
PDF Page 2,936, PDF Catalog Page
10046 Datasheet 10046 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Brand: SCS
Product: Anti-Static Bags
Type: Open Top
Color: Silver
Size: 4 in x 6 in
Packaging: Bulk
Factory Pack Quantity: 10
Part # Aliases: 05111177736 80000965360
Unit Weight: 7 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJ-5303 CLEAR Mounting Hardware 7,217
EROP7SA Pliers & Tweezers 193
FQP19N20C MOSFET 1,158
LTST-C171CKT Standard LEDs - SMD 4,739
10058 Anti-Static Control Products 92
100810 Anti-Static Control Products 24
10035 Anti-Static Control Products 147
100610 Anti-Static Control Products 101
49103 Anti-Static Control Products 41
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.06
5:
$5.80
10:
$5.58
50:
$5.25

To add to a project, please Log In.

135044208 194022486 127732640 1034735795-0215-6false