|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1001418
Manufacturer Part #:

1001418

Manufacturer:

Description:
Anti-Static Control Products 14X18" pkg./100
Mouser Online Catalog Page 2,936, Mouser Online Catalog
PDF Page 2,936, PDF Catalog Page
1001418 Datasheet 1001418 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Product: Anti-Static Bags
Type: Open Top
Color: Silver
Size: 14 in x 18 in
Brand: SCS
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 05111177716 80000965162
Unit Weight: 6.350 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206358-5 Standard Circular Connector 3,123
MAX6369KA+T Supervisory Circuits 3,902
1N4007 Rectifiers 457,912
M48T18-100PC1 Real Time Clock 466
3-520107-2 Terminals 25,865
MC3487N RS-422 Interface IC 869
MBB02070C2203FCT00 Thin Film Resistors - Through Hole 9,873
100610 Anti-Static Control Products 101
Real Time Availability
Stock:
27 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.53
5:
$45.08
10:
$41.45
50:
$38.55

To add to a project, please Log In.

127732640 103473579 135044208 1940224865-0215-6false