|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-1001218
Manufacturer Part #:

1001218

Manufacturer:

Description:
Anti-Static Control Products 12X18" pkg./100
Mouser Online Catalog Page 2,936, Mouser Online Catalog
PDF Page 2,936, PDF Catalog Page
1001218 Datasheet 1001218 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: SCS
Product Category: Anti-Static Control Products
RoHS: RoHS Compliant Details
Brand: SCS
Product: Anti-Static Bags
Type: Open Top
Color: Silver
Size: 12 in x 18 in
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 05111177712 80000965121
Unit Weight: 5.600 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ETOB Soldering Irons 180
1001824 Anti-Static Control Products 5
1630-16S Chemicals 14
1631-16S Chemicals 36
1978-DP Chemicals 134
1632-16S Chemicals 28
1824-25F Solder Removal 13
13465 Anti-Static Control Products 3
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$41.84
5:
$39.67
10:
$36.47
50:
$33.92

To add to a project, please Log In.

103473579 135044208 194022486 1277326405-0215-6false