|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
517-06147
Manufacturer Part #:

06147 2 1/2" X 10'

Manufacturer:

Description:
Adhesive Tapes MOIST SEALANT TAPE 2 1/2" X 10'
Mouser Online Catalog Page 2,935, Mouser Online Catalog
PDF Page 2,935, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: 3M
Product Category: Adhesive Tapes
RoHS: RoHS Compliant Details
Product: Mastics
Type: Mastic
Description/Function: Electrical Moisture Sealant Roll and Pad
Color: Black
Material: Polyvinyl Chloride (PVC)
Brand: 3M Electronic Specialty
Adhesive Type: Rubber
Width: 2 1/2 in
Length: 10 ft
Factory Pack Quantity: 10
Part # Aliases: 05400706147 80601500707
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PLT1M-M0 Cable Ties 191,885
L7805CV Linear Voltage Regulators 21,542
172166 RF Connectors / Coaxial Connectors 218
172167 RF Connectors / Coaxial Connectors 284
31-326 RF Connectors / Coaxial Connectors 269
CR2025 Coin Cell Battery 14,803
B43508A9477M000 Aluminum Electrolytic Capacitors - Snap In 223
33 + SUPER (.75"X66') Adhesive Tapes 808
88T 1 1/2" Adhesive Tapes 88
Real Time Availability
Stock:
286 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.80
10:
$20.94

To add to a project, please Log In.

682250181 127732640 103473579